UKW1V221MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-10755-1-ND - Cut Tape (CT) 493-10755-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1V221MPD1TD | |
Description | CAP ALUM 220UF 20% 35V RADIAL | |
Customer Reference | ||
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1V221MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.74500 | ¥47.45 |
50 | ¥4.14580 | ¥207.29 |
100 | ¥3.37810 | ¥337.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.76408 | ¥1,382.04 |
1,000 | ¥2.38014 | ¥2,380.14 |
2,500 | ¥2.22657 | ¥5,566.43 |
5,000 | ¥2.11141 | ¥10,557.05 |
12,500 | ¥2.00085 | ¥25,010.62 |
25,000 | ¥1.95786 | ¥48,946.50 |