UKW1V102MHD1TO | ||
---|---|---|
DigiKey Part Number | 493-10738-1-ND - Cut Tape (CT) 493-10738-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1V102MHD1TO | |
Description | CAP ALUM 1000UF 20% 35V RADIAL | |
Customer Reference | ||
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1V102MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.265 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.22600 | ¥82.26 |
50 | ¥7.50180 | ¥375.09 |
100 | ¥6.14630 | ¥614.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.90524 | ¥2,452.62 |
1,000 | ¥4.32813 | ¥4,328.13 |
2,500 | ¥4.03959 | ¥10,098.97 |
5,000 | ¥3.89532 | ¥19,476.60 |
12,500 | ¥3.67891 | ¥45,986.38 |