UKW1V102MHD | ||
---|---|---|
DigiKey Part Number | 493-15507-ND | |
Manufacturer | ||
Manufacturer Product Number | UKW1V102MHD | |
Description | CAP ALUM 1000UF 20% 35V RADIAL | |
Customer Reference | ||
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1V102MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.265 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥7.83200 | ¥78.32 |
50 | ¥7.14220 | ¥357.11 |
100 | ¥5.85080 | ¥585.08 |
500 | ¥4.66964 | ¥2,334.82 |
1,000 | ¥4.12027 | ¥4,120.27 |
3,000 | ¥3.84561 | ¥11,536.83 |
5,000 | ¥3.70828 | ¥18,541.40 |