UKW1J471MHD | ||
---|---|---|
DigiKey Part Number | 493-15505-ND | |
Manufacturer | ||
Manufacturer Product Number | UKW1J471MHD | |
Description | CAP ALUM 470UF 20% 63V RADIAL | |
Customer Reference | ||
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1J471MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.32 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.59400 | ¥75.94 |
50 | ¥6.93040 | ¥346.52 |
100 | ¥5.67760 | ¥567.76 |
500 | ¥4.53172 | ¥2,265.86 |
1,000 | ¥3.99853 | ¥3,998.53 |
3,000 | ¥3.73197 | ¥11,195.91 |
5,000 | ¥3.59870 | ¥17,993.50 |