UKW1J101MPD | ||
---|---|---|
DigiKey Part Number | 493-15498-ND | |
Manufacturer | ||
Manufacturer Product Number | UKW1J101MPD | |
Description | CAP ALUM 100UF 20% 63V RADIAL | |
Customer Reference | ||
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1J101MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.12300 | ¥51.23 |
50 | ¥4.48240 | ¥224.12 |
100 | ¥3.65150 | ¥365.15 |
500 | ¥2.98788 | ¥1,493.94 |
2,000 | ¥2.40694 | ¥4,813.88 |
4,000 | ¥2.28243 | ¥9,129.72 |