UKW1H471MHD1TO | ||
---|---|---|
DigiKey Part Number | 493-10736-1-ND - Cut Tape (CT) 493-10736-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1H471MHD1TO | |
Description | CAP ALUM 470UF 20% 50V RADIAL | |
Customer Reference | ||
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1H471MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥7.99600 | ¥79.96 |
50 | ¥7.29160 | ¥364.58 |
100 | ¥5.97310 | ¥597.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.76700 | ¥2,383.50 |
1,000 | ¥4.20622 | ¥4,206.22 |
2,500 | ¥3.92584 | ¥9,814.60 |
5,000 | ¥3.78563 | ¥18,928.15 |
12,500 | ¥3.57531 | ¥44,691.38 |