UKW1H331MPD | ||
---|---|---|
DigiKey Part Number | 493-15490-ND | |
Manufacturer | ||
Manufacturer Product Number | UKW1H331MPD | |
Description | CAP ALUM 330UF 20% 50V RADIAL | |
Customer Reference | ||
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1H331MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 855 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥5.78800 | ¥57.88 |
50 | ¥5.06360 | ¥253.18 |
100 | ¥4.12600 | ¥412.60 |
500 | ¥3.37602 | ¥1,688.01 |
1,800 | ¥2.90707 | ¥5,232.73 |
3,600 | ¥2.71951 | ¥9,790.24 |
5,400 | ¥2.57884 | ¥13,925.74 |