UKW1H102MHD1TO | ||
---|---|---|
DigiKey Part Number | 493-10730-1-ND - Cut Tape (CT) 493-10730-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1H102MHD1TO | |
Description | CAP ALUM 1000UF 20% 50V RADIAL | |
Customer Reference | ||
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1H102MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.495 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥11.20600 | ¥112.06 |
50 | ¥10.29120 | ¥514.56 |
100 | ¥8.53360 | ¥853.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.86138 | ¥3,430.69 |
1,000 | ¥6.00366 | ¥6,003.66 |
2,500 | ¥5.78926 | ¥14,473.15 |
5,000 | ¥5.57484 | ¥27,874.20 |
12,500 | ¥5.36042 | ¥67,005.25 |