UKW1H101MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-10760-1-ND - Cut Tape (CT) 493-10760-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1H101MPD1TD | |
Description | CAP ALUM 100UF 20% 50V RADIAL | |
Customer Reference | ||
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1H101MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.04700 | ¥40.47 |
50 | ¥3.22300 | ¥161.15 |
100 | ¥2.66150 | ¥266.15 |
500 | ¥2.07942 | ¥1,039.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.76755 | ¥1,767.55 |
2,000 | ¥1.66359 | ¥3,327.18 |
5,000 | ¥1.55961 | ¥7,798.05 |
10,000 | ¥1.45565 | ¥14,556.50 |
25,000 | ¥1.40366 | ¥35,091.50 |
50,000 | ¥1.35167 | ¥67,583.50 |