UKW1H100MDD1TD | ||
---|---|---|
DigiKey Part Number | 493-10784-1-ND - Cut Tape (CT) 493-10784-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1H100MDD1TD | |
Description | CAP ALUM 10UF 20% 50V RADIAL | |
Customer Reference | ||
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1H100MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.06500 | ¥20.65 |
50 | ¥1.52020 | ¥76.01 |
100 | ¥1.23820 | ¥123.82 |
500 | ¥0.97736 | ¥488.68 |
1,000 | ¥0.82534 | ¥825.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.78185 | ¥1,563.70 |
4,000 | ¥0.73843 | ¥2,953.72 |
10,000 | ¥0.69499 | ¥6,949.90 |
14,000 | ¥0.67327 | ¥9,425.78 |