UKW1E102MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-10741-1-ND - Cut Tape (CT) 493-10741-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1E102MPD1TD | |
Description | CAP ALUM 1000UF 20% 25V RADIAL | |
Customer Reference | ||
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1E102MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0925 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.20600 | ¥62.06 |
50 | ¥5.66600 | ¥283.30 |
100 | ¥4.64160 | ¥464.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.70422 | ¥1,852.11 |
1,000 | ¥3.26847 | ¥3,268.47 |
2,500 | ¥3.05059 | ¥7,626.48 |
5,000 | ¥2.94164 | ¥14,708.20 |
12,500 | ¥2.77821 | ¥34,727.62 |
25,000 | ¥2.72374 | ¥68,093.50 |