UKW1C471MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-10758-1-ND - Cut Tape (CT) 493-10758-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1C471MPD1TD | |
Description | CAP ALUM 470UF 20% 16V RADIAL | |
Customer Reference | ||
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1C471MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.74300 | ¥37.43 |
50 | ¥2.97680 | ¥148.84 |
100 | ¥2.45790 | ¥245.79 |
500 | ¥1.92034 | ¥960.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.63226 | ¥1,632.26 |
2,000 | ¥1.53626 | ¥3,072.52 |
5,000 | ¥1.44022 | ¥7,201.10 |
10,000 | ¥1.34421 | ¥13,442.10 |
25,000 | ¥1.29620 | ¥32,405.00 |
50,000 | ¥1.24819 | ¥62,409.50 |