UHE2A101MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-14554-1-ND - Cut Tape (CT) 493-14554-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UHE2A101MPD1TD | |
Description | CAP ALUM 100UF 20% 100V RADIAL | |
Customer Reference | ||
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UHE2A101MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 416.5 mA @ 120 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.72700 | ¥37.27 |
50 | ¥3.13920 | ¥156.96 |
100 | ¥2.55560 | ¥255.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.12984 | ¥1,064.92 |
1,000 | ¥1.79358 | ¥1,793.58 |
2,500 | ¥1.68150 | ¥4,203.75 |
5,000 | ¥1.56940 | ¥7,847.00 |
12,500 | ¥1.49094 | ¥18,636.75 |
25,000 | ¥1.45730 | ¥36,432.50 |
50,000 | ¥1.42928 | ¥71,464.00 |