UCS2G220MHD | ||
---|---|---|
DigiKey Part Number | 493-5875-ND | |
Manufacturer | ||
Manufacturer Product Number | UCS2G220MHD | |
Description | CAP ALUM 22UF 20% 400V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCS2G220MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.10900 | ¥71.09 |
50 | ¥6.48540 | ¥324.27 |
100 | ¥5.31230 | ¥531.23 |
500 | ¥4.23996 | ¥2,119.98 |
1,000 | ¥3.74108 | ¥3,741.08 |
3,000 | ¥3.49168 | ¥10,475.04 |
5,000 | ¥3.36698 | ¥16,834.90 |