UCS2G100MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-7383-1-ND - Cut Tape (CT) 493-7383-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UCS2G100MPD1TD | |
Description | CAP ALUM 10UF 20% 400V RADIAL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCS2G100MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.63200 | ¥56.32 |
50 | ¥4.92400 | ¥246.20 |
100 | ¥4.01190 | ¥401.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.01776 | ¥1,508.88 |
1,000 | ¥2.59859 | ¥2,598.59 |
2,500 | ¥2.43095 | ¥6,077.38 |
5,000 | ¥2.30523 | ¥11,526.15 |
12,500 | ¥2.18452 | ¥27,306.50 |
25,000 | ¥2.13758 | ¥53,439.50 |