UCS2E470MHD1TO | ||
---|---|---|
DigiKey Part Number | 493-13287-1-ND - Cut Tape (CT) 493-13287-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UCS2E470MHD1TO | |
Description | CAP ALUM 47UF 20% 250V RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCS2E470MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.50500 | ¥85.05 |
50 | ¥7.75620 | ¥387.81 |
100 | ¥6.35400 | ¥635.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.07158 | ¥2,535.79 |
1,000 | ¥4.47492 | ¥4,474.92 |
2,500 | ¥4.17656 | ¥10,441.40 |
5,000 | ¥4.02741 | ¥20,137.05 |
12,500 | ¥3.80366 | ¥47,545.75 |