UCS2D470MHD1TO | ||
---|---|---|
DigiKey Part Number | 493-4742-1-ND - Cut Tape (CT) 493-4742-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UCS2D470MHD1TO | |
Description | CAP ALUM 47UF 20% 200V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCS2D470MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥5.80400 | ¥58.04 |
50 | ¥5.07660 | ¥253.83 |
100 | ¥4.13670 | ¥413.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.38488 | ¥1,692.44 |
1,000 | ¥2.91481 | ¥2,914.81 |
2,500 | ¥2.72672 | ¥6,816.80 |
5,000 | ¥2.58568 | ¥12,928.40 |
12,500 | ¥2.45029 | ¥30,628.62 |
25,000 | ¥2.39764 | ¥59,941.00 |