UCS2D100MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-4740-1-ND - Cut Tape (CT) 493-4740-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UCS2D100MPD1TD | |
Description | CAP ALUM 10UF 20% 200V RADIAL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCS2D100MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 320 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥3.95700 | ¥39.57 |
50 | ¥3.14580 | ¥157.29 |
100 | ¥2.59830 | ¥259.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.02968 | ¥1,014.84 |
1,000 | ¥1.72528 | ¥1,725.28 |
2,500 | ¥1.62381 | ¥4,059.53 |
5,000 | ¥1.52231 | ¥7,611.55 |
12,500 | ¥1.39545 | ¥17,443.12 |
25,000 | ¥1.37008 | ¥34,252.00 |
50,000 | ¥1.31933 | ¥65,966.50 |