UCL1V220MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-3949-2-ND - Tape & Reel (TR) 493-3949-1-ND - Cut Tape (CT) 493-3949-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCL1V220MCL1GS | |
Description | CAP ALUM 22UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCL1V220MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.67600 | ¥26.76 |
50 | ¥2.12780 | ¥106.39 |
100 | ¥1.75760 | ¥175.76 |
500 | ¥1.37310 | ¥686.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.16712 | ¥1,167.12 |
2,000 | ¥1.09845 | ¥2,196.90 |
5,000 | ¥1.02980 | ¥5,149.00 |
10,000 | ¥0.96114 | ¥9,611.40 |
25,000 | ¥0.92682 | ¥23,170.50 |
50,000 | ¥0.89249 | ¥44,624.50 |