UCL1E330MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-3934-2-ND - Tape & Reel (TR) 493-3934-1-ND - Cut Tape (CT) 493-3934-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCL1E330MCL1GS | |
Description | CAP ALUM 33UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCL1E330MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.83200 | ¥28.32 |
50 | ¥2.25760 | ¥112.88 |
100 | ¥1.86350 | ¥186.35 |
500 | ¥1.45600 | ¥728.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23756 | ¥1,237.56 |
2,000 | ¥1.16479 | ¥2,329.58 |
5,000 | ¥1.09197 | ¥5,459.85 |
10,000 | ¥1.01918 | ¥10,191.80 |
25,000 | ¥0.98278 | ¥24,569.50 |
50,000 | ¥0.94639 | ¥47,319.50 |