UCL1C470MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-3917-2-ND - Tape & Reel (TR) 493-3917-1-ND - Cut Tape (CT) 493-3917-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCL1C470MCL1GS | |
Description | CAP ALUM 47UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCL1C470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.85600 | ¥28.56 |
50 | ¥2.27300 | ¥113.65 |
100 | ¥1.87710 | ¥187.71 |
500 | ¥1.46650 | ¥733.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23118 | ¥1,231.18 |
2,000 | ¥1.15876 | ¥2,317.52 |
5,000 | ¥1.08633 | ¥5,431.65 |
10,000 | ¥1.01391 | ¥10,139.10 |
25,000 | ¥0.97770 | ¥24,442.50 |
50,000 | ¥0.94149 | ¥47,074.50 |