UCL1C101MCL6GS | ||
---|---|---|
DigiKey Part Number | 493-3920-2-ND - Tape & Reel (TR) 493-3920-1-ND - Cut Tape (CT) 493-3920-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCL1C101MCL6GS | |
Description | CAP ALUM 100UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCL1C101MCL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.44800 | ¥34.48 |
50 | ¥2.74520 | ¥137.26 |
100 | ¥2.26660 | ¥226.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.59398 | ¥1,434.58 |
1,800 | ¥1.50541 | ¥2,709.74 |
2,700 | ¥1.41684 | ¥3,825.47 |
4,500 | ¥1.32829 | ¥5,977.31 |
9,000 | ¥1.23974 | ¥11,157.66 |
22,500 | ¥1.21760 | ¥27,396.00 |
45,000 | ¥1.19546 | ¥53,795.70 |