UCL1C101MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-3919-2-ND - Tape & Reel (TR) 493-3919-1-ND - Cut Tape (CT) 493-3919-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCL1C101MCL1GS | |
Description | CAP ALUM 100UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCL1C101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.86500 | ¥28.65 |
50 | ¥2.27720 | ¥113.86 |
100 | ¥1.88080 | ¥188.08 |
500 | ¥1.46930 | ¥734.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.24889 | ¥1,248.89 |
2,000 | ¥1.17542 | ¥2,350.84 |
5,000 | ¥1.10192 | ¥5,509.60 |
10,000 | ¥1.02847 | ¥10,284.70 |
25,000 | ¥0.99174 | ¥24,793.50 |
50,000 | ¥0.95501 | ¥47,750.50 |