UCL1C100MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-3913-2-ND - Tape & Reel (TR) 493-3913-1-ND - Cut Tape (CT) 493-3913-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCL1C100MCL1GS | |
Description | CAP ALUM 10UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCL1C100MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 850 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.32300 | ¥23.23 |
50 | ¥1.85040 | ¥92.52 |
100 | ¥1.52860 | ¥152.86 |
500 | ¥1.19396 | ¥596.98 |
1,000 | ¥1.01484 | ¥1,014.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.95516 | ¥1,910.32 |
4,000 | ¥0.89548 | ¥3,581.92 |
10,000 | ¥0.83578 | ¥8,357.80 |
14,000 | ¥0.82085 | ¥11,491.90 |
50,000 | ¥0.77608 | ¥38,804.00 |
100,000 | ¥0.74623 | ¥74,623.00 |