UCD2A330MNL1GS | |
---|---|
DigiKey Part Number | 493-6435-2-ND - Tape & Reel (TR) 493-6435-1-ND - Cut Tape (CT) 493-6435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A330MNL1GS |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD2A330MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.68600 | ¥36.86 |
50 | ¥3.10660 | ¥155.33 |
100 | ¥2.52950 | ¥252.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.10796 | ¥1,053.98 |
1,000 | ¥1.77514 | ¥1,775.14 |
2,500 | ¥1.66421 | ¥4,160.52 |
5,000 | ¥1.55326 | ¥7,766.30 |
12,500 | ¥1.47559 | ¥18,444.88 |
25,000 | ¥1.44230 | ¥36,057.50 |
50,000 | ¥1.41457 | ¥70,728.50 |