UCD2A101MNJ1MS | |
---|---|
DigiKey Part Number | 493-6431-2-ND - Tape & Reel (TR) 493-UCD2A101MNJ1MSCT-ND - Cut Tape (CT) 493-UCD2A101MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A101MNJ1MS |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD2A101MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 396.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.53500 | ¥115.35 |
50 | ¥10.59560 | ¥529.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥8.78520 | ¥1,098.15 |
250 | ¥7.94652 | ¥1,986.63 |
625 | ¥7.06338 | ¥4,414.61 |
875 | ¥6.62194 | ¥5,794.20 |
1,250 | ¥6.18053 | ¥7,725.66 |
3,125 | ¥5.95977 | ¥18,624.28 |
6,250 | ¥5.73904 | ¥35,869.00 |
12,500 | ¥5.51831 | ¥68,978.88 |