UCD1H220MCL1GS | |
---|---|
DigiKey Part Number | 493-6180-2-ND - Tape & Reel (TR) 493-6180-1-ND - Cut Tape (CT) 493-6180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H220MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 860 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.42200 | ¥24.22 |
50 | ¥1.78160 | ¥89.08 |
100 | ¥1.45070 | ¥145.07 |
500 | ¥1.14560 | ¥572.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.96737 | ¥967.37 |
2,000 | ¥0.91643 | ¥1,832.86 |
5,000 | ¥0.86552 | ¥4,327.60 |
10,000 | ¥0.81460 | ¥8,146.00 |
25,000 | ¥0.76369 | ¥19,092.25 |
50,000 | ¥0.71278 | ¥35,639.00 |
100,000 | ¥0.66187 | ¥66,187.00 |