



UCD1H100MCL6GS | |
|---|---|
DigiKey Part Number | 493-6179-2-ND - Tape & Reel (TR) 493-6179-1-ND - Cut Tape (CT) 493-6179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H100MCL6GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H100MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 860 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1H100MCL1GS | Nichicon | 6,889 | 493-17475-1-ND | ¥4.63000 | Parametric Equivalent |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 7,172 | 338-2135-1-ND | ¥8.52000 | Upgrade |
| 50TZV10M5X6.1 | Rubycon | 3,337 | 1189-1652-1-ND | ¥3.72000 | Parametric Equivalent |
| EEE-FK1H100UR | Panasonic Industry | 36,330 | PCE3808CT-ND | ¥3.72000 | Parametric Equivalent |
| EEE-FT1H100AR | Panasonic Industry | 5,005 | PCE5021CT-ND | ¥5.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 50 | ¥1.59620 | ¥79.81 |
| 100 | ¥1.41330 | ¥141.33 |
| 500 | ¥1.09694 | ¥548.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.91780 | ¥917.80 |
| 2,000 | ¥0.83999 | ¥1,679.98 |
| 3,000 | ¥0.80073 | ¥2,402.19 |
| 5,000 | ¥0.75690 | ¥3,784.50 |
| 7,000 | ¥0.73114 | ¥5,117.98 |
| 10,000 | ¥0.70624 | ¥7,062.40 |

