UCD1E220MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-6379-2-ND - Tape & Reel (TR) 493-6379-1-ND - Cut Tape (CT) 493-6379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCD1E220MCL1GS | |
Description | CAP ALUM 22UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UCD1E220MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.38900 | ¥23.89 |
50 | ¥1.89960 | ¥94.98 |
100 | ¥1.56880 | ¥156.88 |
500 | ¥1.22550 | ¥612.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.02617 | ¥1,026.17 |
2,000 | ¥0.96579 | ¥1,931.58 |
5,000 | ¥0.90543 | ¥4,527.15 |
10,000 | ¥0.84506 | ¥8,450.60 |
25,000 | ¥0.81488 | ¥20,372.00 |
50,000 | ¥0.78470 | ¥39,235.00 |
100,000 | ¥0.75452 | ¥75,452.00 |