UCD1E220MCL1GS | |
---|---|
DigiKey Part Number | 493-6379-2-ND - Tape & Reel (TR) 493-6379-1-ND - Cut Tape (CT) 493-6379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E220MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.38900 | ¥23.89 |
50 | ¥1.89980 | ¥94.99 |
100 | ¥1.56890 | ¥156.89 |
500 | ¥1.22558 | ¥612.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.02623 | ¥1,026.23 |
2,000 | ¥0.96585 | ¥1,931.70 |
5,000 | ¥0.90548 | ¥4,527.40 |
10,000 | ¥0.84512 | ¥8,451.20 |
25,000 | ¥0.81494 | ¥20,373.50 |
50,000 | ¥0.78475 | ¥39,237.50 |
100,000 | ¥0.75457 | ¥75,457.00 |