



UCD0J101MCL6GS | |
|---|---|
DigiKey Part Number | 493-6340-2-ND - Tape & Reel (TR) 493-6340-1-ND - Cut Tape (CT) 493-6340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J101MCL6GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J101MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1C101MCL1GS | Nichicon | 14,564 | 493-14525-1-ND | ¥4.38000 | Upgrade |
| UCD0J101MCL1GS | Nichicon | 1,444 | 493-6339-1-ND | ¥4.30000 | Similar |
| UCL0J101MCL1GS | Nichicon | 3,365 | 493-3888-1-ND | ¥4.96000 | Similar |
| UUD0J101MCL1GS | Nichicon | 1,691 | 493-2234-1-ND | ¥3.89000 | Similar |
| UWD0J101MCL1GS | Nichicon | 298 | 493-9632-1-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.42300 | ¥24.23 |
| 50 | ¥1.79120 | ¥89.56 |
| 100 | ¥1.58780 | ¥158.78 |
| 500 | ¥1.23834 | ¥619.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.12794 | ¥1,127.94 |
| 2,000 | ¥1.03603 | ¥2,072.06 |
| 3,000 | ¥0.98959 | ¥2,968.77 |
| 5,000 | ¥0.93783 | ¥4,689.15 |
| 7,000 | ¥0.90741 | ¥6,351.87 |
| 10,000 | ¥0.87800 | ¥8,780.00 |

