



UWD0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9632-2-ND - Tape & Reel (TR) 493-9632-1-ND - Cut Tape (CT) 493-9632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1A101MCL1GS | Nichicon | 47,403 | 493-2248-1-ND | ¥3.97000 | Upgrade |
| UUD1C101MCL1GS | Nichicon | 457,329 | 493-2262-1-ND | ¥3.89000 | Upgrade |
| UWD1A101MCL1GS | Nichicon | 1,758 | 493-6284-1-ND | ¥4.63000 | Upgrade |
| UWD1C101MCL1GS | Nichicon | 20,042 | 493-6286-1-ND | ¥4.22000 | Upgrade |
| UCD0J101MCL1GS | Nichicon | 1,444 | 493-6339-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.87000 | ¥28.70 |
| 50 | ¥2.12860 | ¥106.43 |
| 100 | ¥1.89300 | ¥189.30 |
| 500 | ¥1.48644 | ¥743.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.34247 | ¥1,342.47 |
| 2,000 | ¥1.23670 | ¥2,473.40 |
| 3,000 | ¥1.18335 | ¥3,550.05 |
| 5,000 | ¥1.12383 | ¥5,619.15 |
| 7,000 | ¥1.08884 | ¥7,621.88 |
| 10,000 | ¥1.05503 | ¥10,550.30 |

