



UCM1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14525-2-ND - Tape & Reel (TR) 493-14525-1-ND - Cut Tape (CT) 493-14525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1C101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.72900 | ¥27.29 |
| 50 | ¥2.02280 | ¥101.14 |
| 100 | ¥1.79790 | ¥179.79 |
| 500 | ¥1.40888 | ¥704.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.28615 | ¥1,286.15 |
| 2,000 | ¥1.18398 | ¥2,367.96 |
| 3,000 | ¥1.13241 | ¥3,397.23 |
| 5,000 | ¥1.07490 | ¥5,374.50 |
| 7,000 | ¥1.04109 | ¥7,287.63 |
| 10,000 | ¥1.00842 | ¥10,084.20 |

