RS81C101MDN1 | ||
---|---|---|
DigiKey Part Number | 493-16595-ND | |
Manufacturer | ||
Manufacturer Product Number | RS81C101MDN1 | |
Description | CAP ALUM POLY 100UF 20% 16V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RS81C101MDN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.30000 | ¥8.30 |
10 | ¥5.99300 | ¥59.93 |
50 | ¥5.24100 | ¥262.05 |
100 | ¥4.27040 | ¥427.04 |
500 | ¥3.49400 | ¥1,747.00 |
1,000 | ¥3.00873 | ¥3,008.73 |
3,200 | ¥2.81462 | ¥9,006.78 |
6,400 | ¥2.66903 | ¥17,081.79 |