RR50J471MDN1KX | ||
---|---|---|
DigiKey Part Number | 493-14273-1-ND - Cut Tape (CT) 493-14273-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR50J471MDN1KX | |
Description | CAP ALUM POLY 470UF 20% 6.3V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RR50J471MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 663 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.63 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥5.40600 | ¥54.06 |
50 | ¥4.73000 | ¥236.50 |
100 | ¥3.85350 | ¥385.35 |
500 | ¥3.15308 | ¥1,576.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.69821 | ¥2,698.21 |
2,000 | ¥2.52411 | ¥5,048.22 |
5,000 | ¥2.39356 | ¥11,967.80 |
10,000 | ¥2.30651 | ¥23,065.10 |
25,000 | ¥2.21947 | ¥55,486.75 |