RR50J391MDN1 | ||
---|---|---|
DigiKey Part Number | 493-3695-ND | |
Manufacturer | ||
Manufacturer Product Number | RR50J391MDN1 | |
Description | CAP ALUM POLY 390UF 20% 6.3V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RR50J391MDN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 663 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.63 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.00000 | ¥6.00 |
10 | ¥4.02700 | ¥40.27 |
50 | ¥3.20480 | ¥160.24 |
100 | ¥2.64650 | ¥264.65 |
500 | ¥2.06756 | ¥1,033.78 |
1,000 | ¥1.75743 | ¥1,757.43 |
2,500 | ¥1.65405 | ¥4,135.12 |
5,000 | ¥1.55067 | ¥7,753.35 |