RR50E821MDN1 | ||
---|---|---|
DigiKey Part Number | 493-3689-ND | |
Manufacturer | ||
Manufacturer Product Number | RR50E821MDN1 | |
Description | CAP ALUM POLY 820UF 20% 2.5V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RR50E821MDN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 663 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.63 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.34000 | ¥7.34 |
10 | ¥5.30400 | ¥53.04 |
50 | ¥4.63800 | ¥231.90 |
100 | ¥3.77910 | ¥377.91 |
500 | ¥3.09198 | ¥1,545.99 |
2,000 | ¥2.49077 | ¥4,981.54 |
4,000 | ¥2.36194 | ¥9,447.76 |