RR50E152MDN1 | ||
---|---|---|
DigiKey Part Number | 493-3691-ND | |
Manufacturer | ||
Manufacturer Product Number | RR50E152MDN1 | |
Description | CAP ALUM POL 1500UF 20% 2.5V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RR50E152MDN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 722 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.22 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.23000 | ¥8.23 |
10 | ¥5.94200 | ¥59.42 |
50 | ¥5.19660 | ¥259.83 |
100 | ¥4.23430 | ¥423.43 |
500 | ¥3.46444 | ¥1,732.22 |
1,600 | ¥2.98327 | ¥4,773.23 |
3,200 | ¥2.79080 | ¥8,930.56 |
6,400 | ¥2.64645 | ¥16,937.28 |