



RPS1C820MCN1GS | |
|---|---|
DigiKey Part Number | 493-3851-2-ND - Tape & Reel (TR) 493-3851-1-ND - Cut Tape (CT) 493-3851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1C820MCN1GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1C820MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.264" (6.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C820MCL1GS | Nichicon | 3,980 | 493-3001-1-ND | ¥13.23000 | Similar |
| PCG1C820MCL1GS | Nichicon | 28 | 493-3096-1-ND | ¥15.22000 | Similar |
| PCJ1C820MCL1GS | Nichicon | 770 | 493-14064-1-ND | ¥14.22000 | Similar |
| PCS1C820MCL9GS | Nichicon | 497 | 493-3983-1-ND | ¥13.98000 | Similar |
| APXE160ARA820MF80G | Chemi-Con | 1,113 | 565-3209-1-ND | ¥19.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥8.03000 | ¥80.30 |
| 50 | ¥6.18440 | ¥309.22 |
| 100 | ¥5.60040 | ¥560.04 |
| 500 | ¥4.59696 | ¥2,298.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.28088 | ¥4,280.88 |
| 2,000 | ¥4.01827 | ¥8,036.54 |
| 3,000 | ¥3.88577 | ¥11,657.31 |
| 5,000 | ¥3.73810 | ¥18,690.50 |
| 7,000 | ¥3.65133 | ¥25,559.31 |
| 10,000 | ¥3.56753 | ¥35,675.30 |

