



PCS1C820MCL9GS | |
|---|---|
DigiKey Part Number | 493-3983-2-ND - Tape & Reel (TR) 493-3983-1-ND - Cut Tape (CT) 493-3983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1C820MCL9GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1C820MCL9GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C820MCL1GS | Nichicon | 3,980 | 493-3001-1-ND | ¥2.33000 | Similar |
| PCG1C820MCL1GS | Nichicon | 28 | 493-3096-1-ND | ¥2.68000 | Similar |
| PCJ1C820MCL1GS | Nichicon | 770 | 493-14064-1-ND | ¥2.50000 | Similar |
| RPS1C820MCN1GS | Nichicon | 370 | 493-3851-1-ND | ¥2.18000 | Similar |
| APXE160ARA820MF80G | Chemi-Con | 1,113 | 565-3209-1-ND | ¥3.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥9.08000 | ¥90.80 |
| 50 | ¥7.02940 | ¥351.47 |
| 100 | ¥6.38200 | ¥638.20 |
| 500 | ¥5.26550 | ¥2,632.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.84580 | ¥4,845.80 |
| 2,000 | ¥4.55694 | ¥9,113.88 |
| 3,000 | ¥4.41122 | ¥13,233.66 |
| 5,000 | ¥4.24883 | ¥21,244.15 |
| 7,000 | ¥4.15340 | ¥29,073.80 |
| 10,000 | ¥4.06126 | ¥40,612.60 |

