



PCJ1C820MCL1GS | |
|---|---|
DigiKey Part Number | 493-14064-2-ND - Tape & Reel (TR) 493-14064-1-ND - Cut Tape (CT) 493-14064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C820MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C820MCL1GS | Nichicon | 3,980 | 493-3001-1-ND | ¥13.23000 | Similar |
| PCG1C820MCL1GS | Nichicon | 28 | 493-3096-1-ND | ¥15.22000 | Similar |
| PCS1C820MCL9GS | Nichicon | 497 | 493-3983-1-ND | ¥13.98000 | Similar |
| RPS1C820MCN1GS | Nichicon | 370 | 493-3851-1-ND | ¥12.40000 | Similar |
| APXE160ARA820MF80G | Chemi-Con | 1,113 | 565-3209-1-ND | ¥19.10000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥9.21300 | ¥92.13 |
| 50 | ¥7.13860 | ¥356.93 |
| 100 | ¥6.48200 | ¥648.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥5.04571 | ¥4,541.14 |
| 1,800 | ¥4.74160 | ¥8,534.88 |
| 2,700 | ¥4.58819 | ¥12,388.11 |
| 4,500 | ¥4.41721 | ¥19,877.44 |
| 6,300 | ¥4.31671 | ¥27,195.27 |
| 9,000 | ¥4.21967 | ¥37,977.03 |

