RNU1E330MDN1KX | ||
---|---|---|
DigiKey Part Number | 493-14265-1-ND - Cut Tape (CT) 493-14265-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RNU1E330MDN1KX | |
Description | CAP ALUM POLY 33UF 20% 25V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RNU1E330MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥9.40000 | ¥94.00 |
50 | ¥8.57540 | ¥428.77 |
100 | ¥7.02560 | ¥702.56 |
500 | ¥5.60714 | ¥2,803.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.94753 | ¥4,947.53 |
2,000 | ¥4.61768 | ¥9,235.36 |
5,000 | ¥4.45275 | ¥22,263.75 |
10,000 | ¥4.28783 | ¥42,878.30 |