RNU1C471MDN1PH | ||
---|---|---|
DigiKey Part Number | 493-7364-1-ND - Cut Tape (CT) 493-7364-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RNU1C471MDN1PH | |
Description | CAP ALUM POLY 470UF 20% 16V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RNU1C471MDN1PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.56700 | ¥65.67 |
50 | ¥5.98960 | ¥299.48 |
100 | ¥4.90590 | ¥490.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.91570 | ¥1,957.85 |
1,000 | ¥3.45507 | ¥3,455.07 |
2,500 | ¥3.22470 | ¥8,061.75 |
5,000 | ¥3.10954 | ¥15,547.70 |
12,500 | ¥2.93679 | ¥36,709.88 |
25,000 | ¥2.87920 | ¥71,980.00 |