RL80J471MDN1KX | ||
---|---|---|
DigiKey Part Number | 493-4018-1-ND - Cut Tape (CT) 493-4018-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RL80J471MDN1KX | |
Description | CAP ALUM POLY 470UF 20% 6.3V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RL80J471MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.54000 | ¥45.40 |
50 | ¥3.82560 | ¥191.28 |
100 | ¥3.11540 | ¥311.54 |
500 | ¥2.59628 | ¥1,298.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.18631 | ¥2,186.31 |
2,000 | ¥2.04963 | ¥4,099.26 |
5,000 | ¥1.91301 | ¥9,565.05 |
10,000 | ¥1.84468 | ¥18,446.80 |
25,000 | ¥1.77636 | ¥44,409.00 |