RL80G821MDN1KX | ||
---|---|---|
DigiKey Part Number | 493-4017-1-ND - Cut Tape (CT) 493-4017-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RL80G821MDN1KX | |
Description | CAP ALUM POLY 820UF 20% 4V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RL80G821MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.72900 | ¥47.29 |
50 | ¥4.13260 | ¥206.63 |
100 | ¥3.36750 | ¥336.75 |
500 | ¥2.75506 | ¥1,377.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.37242 | ¥2,372.42 |
2,000 | ¥2.21936 | ¥4,438.72 |
5,000 | ¥2.10458 | ¥10,522.90 |
10,000 | ¥2.02805 | ¥20,280.50 |
25,000 | ¥1.95152 | ¥48,788.00 |