RHT1A561MDN1 | ||
---|---|---|
DigiKey Part Number | 493-3738-ND | |
Manufacturer | ||
Manufacturer Product Number | RHT1A561MDN1 | |
Description | CAP ALUM POLY 560UF 20% 10V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 1000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RHT1A561MDN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.25 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥9.22700 | ¥92.27 |
50 | ¥8.41620 | ¥420.81 |
100 | ¥6.89500 | ¥689.50 |
500 | ¥5.50288 | ¥2,751.44 |
1,600 | ¥4.85547 | ¥7,768.75 |
3,200 | ¥4.53177 | ¥14,501.66 |
6,400 | ¥4.36993 | ¥27,967.55 |