Similar
Similar
Similar




PLV1C271MDL1TD | |
|---|---|
DigiKey Part Number | 493-3858-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLV1C271MDL1TD |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1C271MDL1TD Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 24mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1C271MDO1 | Nichicon | 1,527 | 493-3018-ND | ¥9.10000 | Similar |
| RL81C271MDN1KX | Nichicon | 0 | 493-4027-1-ND | ¥10.59000 | Similar |
| APSC160ELL271MHB5S | Chemi-Con | 992 | 565-3232-ND | ¥19.52000 | Similar |




