
APSC160ELL271MHB5S | |
|---|---|
DigiKey Part Number | 565-3232-ND |
Manufacturer | |
Manufacturer Product Number | APSC160ELL271MHB5S |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSC160ELL271MHB5S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.08 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1C271MDO1 | Nichicon | 1,527 | 493-3018-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥12.85200 | ¥128.52 |
| 50 | ¥10.08940 | ¥504.47 |
| 100 | ¥9.21610 | ¥921.61 |
| 500 | ¥7.71508 | ¥3,857.54 |
| 1,000 | ¥7.24286 | ¥7,242.86 |
| 3,000 | ¥6.65266 | ¥19,957.98 |
| 5,000 | ¥6.43217 | ¥32,160.85 |

