PLG0J182MDO1TD | |
---|---|
DigiKey Part Number | 493-14139-1-ND - Cut Tape (CT) 493-14139-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG0J182MDO1TD |
Description | CAP ALUM POL 1800UF 20% 6.3V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0J182MDO1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥12.93800 | ¥129.38 |
50 | ¥11.88720 | ¥594.36 |
100 | ¥9.85700 | ¥985.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.92530 | ¥3,962.65 |
1,000 | ¥6.93460 | ¥6,934.60 |
2,500 | ¥6.68697 | ¥16,717.42 |
5,000 | ¥6.43930 | ¥32,196.50 |
12,500 | ¥6.19163 | ¥77,395.38 |