PCS0J221MCL9GS | ||
---|---|---|
DigiKey Part Number | 493-3971-2-ND - Tape & Reel (TR) 493-3971-1-ND - Cut Tape (CT) 493-3971-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCS0J221MCL9GS | |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCS0J221MCL9GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥8.43900 | ¥84.39 |
50 | ¥7.69540 | ¥384.77 |
100 | ¥6.30480 | ¥630.48 |
500 | ¥5.03200 | ¥2,516.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.44011 | ¥4,440.11 |
2,000 | ¥4.14408 | ¥8,288.16 |
5,000 | ¥3.99606 | ¥19,980.30 |
10,000 | ¥3.84806 | ¥38,480.60 |